Technical documents
Specifications
Brand
Nidec ComponentsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
5
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Termination Style
Solder
Shaft Length
10mm
Shaft Diameter
3 mm
Series
M
Tolerance
±5%
Country of Origin
Japan
Stock information temporarily unavailable.
€ 38.41
€ 38.41 Each (ex VAT)
Nidec Components M 1kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 1K
1
€ 38.41
€ 38.41 Each (ex VAT)
Nidec Components M 1kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 1K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Nidec ComponentsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
5
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Termination Style
Solder
Shaft Length
10mm
Shaft Diameter
3 mm
Series
M
Tolerance
±5%
Country of Origin
Japan