Technical documents
Specifications
Brand
Nidec ComponentsContact Configuration
SPDT
Mounting Type
Through Hole
Contact Current Rating
500mA
Actuator Type
Slide
Length
10mm
Width
2.54mm
Depth
6.4mm
Dimensions
10 x 2.54 x 6.4mm
Contact Resistance
22mΩ
Voltage Rating
12V
Mechanical Life
10000Operations
Operating Temperature Range
-40 → +85°C
Contact Material
Gold
Maximum Operating Temperature
+85°C
Actuator Material
Polyamide
Minimum Operating Temperature
-40°C
Country of Origin
China
€ 23.30
€ 4.661 Each (In a Pack of 5) (ex VAT)
5
€ 23.30
€ 4.661 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Nidec ComponentsContact Configuration
SPDT
Mounting Type
Through Hole
Contact Current Rating
500mA
Actuator Type
Slide
Length
10mm
Width
2.54mm
Depth
6.4mm
Dimensions
10 x 2.54 x 6.4mm
Contact Resistance
22mΩ
Voltage Rating
12V
Mechanical Life
10000Operations
Operating Temperature Range
-40 → +85°C
Contact Material
Gold
Maximum Operating Temperature
+85°C
Actuator Material
Polyamide
Minimum Operating Temperature
-40°C
Country of Origin
China