Technical documents
Specifications
Brand
NichiconCapacitance
4700µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
20 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-55°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
1000h
Series
VZ
Ripple Current
2.1A
Leakage Current
7050 μA
Tolerance
±20%
Product details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NichiconCapacitance
4700µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
20 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-55°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
1000h
Series
VZ
Ripple Current
2.1A
Leakage Current
7050 μA
Tolerance
±20%
Product details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current