Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCW1E101MCL1GS

RS Stock No.: 715-1685Brand: NichiconManufacturers Part No.: UCW1E101MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 8.7mm

Height

8.7mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Ripple Current

230mA

Leakage Current

3 μA

Tolerance

±20%

Series

CW

Polarised

Polar

Country of Origin

Japan

Product details

CW Series Low Impedance

CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.25

€ 0.425 Each (In a Pack of 10) (ex VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCW1E101MCL1GS
Select packaging type

€ 4.25

€ 0.425 Each (In a Pack of 10) (ex VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCW1E101MCL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.425€ 4.25
100 - 490€ 0.283€ 2.83
500 - 990€ 0.236€ 2.36
1000+€ 0.212€ 2.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 8.7mm

Height

8.7mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Ripple Current

230mA

Leakage Current

3 μA

Tolerance

±20%

Series

CW

Polarised

Polar

Country of Origin

Japan

Product details

CW Series Low Impedance

CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more