Technical documents
Specifications
Brand
NichiaLED Colours
White
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3.1 V
Luminous Intensity
1.9 cd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Round
Dimensions
5 x 5.5mm
Lens Colour
Clear
Product details
Nichia 570D and 570G Series LEDs
The 570D and 570G series, from Nichia, are a family of white 5mm (T-1 3/4) LEDs. They are through-hole mounted with a clear round package. Available in cool and warm white colour options, the 570D and 570G series are ideal for applications such as portable light, decorative lighting and signage.
Features of the 570D and 570G LEDs:
5mm (T-1 3/4) package
Through-hole mounted
Clear round lens
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
€ 6.08
€ 1.215 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 6.08
€ 1.215 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.215 | € 6.08 |
25 - 120 | € 0.814 | € 4.07 |
125 - 495 | € 0.743 | € 3.72 |
500 - 1245 | € 0.673 | € 3.36 |
1250+ | € 0.602 | € 3.01 |
Technical documents
Specifications
Brand
NichiaLED Colours
White
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3.1 V
Luminous Intensity
1.9 cd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Round
Dimensions
5 x 5.5mm
Lens Colour
Clear
Product details
Nichia 570D and 570G Series LEDs
The 570D and 570G series, from Nichia, are a family of white 5mm (T-1 3/4) LEDs. They are through-hole mounted with a clear round package. Available in cool and warm white colour options, the 570D and 570G series are ideal for applications such as portable light, decorative lighting and signage.
Features of the 570D and 570G LEDs:
5mm (T-1 3/4) package
Through-hole mounted
Clear round lens
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.