NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - NRSZ101M16V6.3X11F

RS Stock No.: 169-3587Brand: NIC ComponentsManufacturers Part No.: NRSZ101M16V6.3X11F
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

3000h

Leakage Current

16 μA

Tolerance

±20%

Series

NRSZ

Equivalent Series Resistance

320mΩ

Ripple Current

280mA

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.60

€ 0.118 Each (In a Bag of 200) (ex VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - NRSZ101M16V6.3X11F

€ 23.60

€ 0.118 Each (In a Bag of 200) (ex VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - NRSZ101M16V6.3X11F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

3000h

Leakage Current

16 μA

Tolerance

±20%

Series

NRSZ

Equivalent Series Resistance

320mΩ

Ripple Current

280mA

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more