NIC Components 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - NRSG332M6.3V12.5X20F

RS Stock No.: 768-3826Brand: NIC ComponentsManufacturers Part No.: NRSG332M6.3V12.5X20F
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

3300µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

21mΩ

Series

NRSG

Ripple Current

2.36A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

NRSG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

NIC Components 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - NRSG332M6.3V12.5X20F
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

NIC Components 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - NRSG332M6.3V12.5X20F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Capacitance

3300µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

21mΩ

Series

NRSG

Ripple Current

2.36A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

NRSG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in