Nexperia PTVS36VS1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W

RS Stock No.: 791-9021Brand: NexperiaManufacturers Part No.: PTVS36VS1UR,115
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

58.1V

Minimum Breakdown Voltage

40V

Mounting Type

Surface Mount

Package Type

SOD-123W

Maximum Reverse Stand-off Voltage

36V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

6.9A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.8 x 1.9 x 1.1mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Width

1.9mm

Height

1.1mm

Maximum Reverse Leakage Current

100nA

Length

2.8mm

Product details

PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia

400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.20

€ 0.307 Each (Supplied as a Tape) (ex VAT)

Nexperia PTVS36VS1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W
Select packaging type

€ 9.20

€ 0.307 Each (Supplied as a Tape) (ex VAT)

Nexperia PTVS36VS1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

58.1V

Minimum Breakdown Voltage

40V

Mounting Type

Surface Mount

Package Type

SOD-123W

Maximum Reverse Stand-off Voltage

36V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

6.9A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.8 x 1.9 x 1.1mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Width

1.9mm

Height

1.1mm

Maximum Reverse Leakage Current

100nA

Length

2.8mm

Product details

PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia

400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more