Nexperia PCMF2USB3SZ, Dual-Element ESD Protection Diode, 10-Pin WLCSP

RS Stock No.: 153-0753Brand: NexperiaManufacturers Part No.: PCMF2USB3SZ
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

10

Maximum Peak Pulse Current

7A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

1.62 x 1.22 x 0.38mm

Maximum Operating Temperature

+85 °C

Height

0.38mm

Width

1.22mm

Maximum Reverse Leakage Current

100nA

Working Voltage

5V

Capacitance

0.25pF

Length

1.62mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,814.30

€ 0.625 Each (On a Reel of 4500) (ex VAT)

Nexperia PCMF2USB3SZ, Dual-Element ESD Protection Diode, 10-Pin WLCSP

€ 2,814.30

€ 0.625 Each (On a Reel of 4500) (ex VAT)

Nexperia PCMF2USB3SZ, Dual-Element ESD Protection Diode, 10-Pin WLCSP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

10

Maximum Peak Pulse Current

7A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

1.62 x 1.22 x 0.38mm

Maximum Operating Temperature

+85 °C

Height

0.38mm

Width

1.22mm

Maximum Reverse Leakage Current

100nA

Working Voltage

5V

Capacitance

0.25pF

Length

1.62mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more