Technical documents
Specifications
Brand
NexperiaLogic Family
HEF
Logic Function
Buffer
Number of Channels per Chip
6
IC Type
Buffer & Line Driver IC
Input Type
TTL
Output Type
CMOS
Polarity
Inverting
Package Type
SO16
Pin Count
16
Stock information temporarily unavailable.
P.O.A.
Nexperia HEF4049BT,652 Hex-Channel Hex Buffer, CMOS, Inverting, 16-Pin SO16
1
P.O.A.
Nexperia HEF4049BT,652 Hex-Channel Hex Buffer, CMOS, Inverting, 16-Pin SO16
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaLogic Family
HEF
Logic Function
Buffer
Number of Channels per Chip
6
IC Type
Buffer & Line Driver IC
Input Type
TTL
Output Type
CMOS
Polarity
Inverting
Package Type
SO16
Pin Count
16