Technical documents
Specifications
Brand
NexperiaLogic Family
74HC
Number of Channels per Chip
8
IC Type
Octal Buffer & Line Driver IC
Input Type
CMOS
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
175 ns @ 50 pF
Dimensions
6.6 x 4.5 x 0.95mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Country of Origin
China
€ 649.00
€ 0.26 Each (On a Reel of 2500) (ex VAT)
2500
€ 649.00
€ 0.26 Each (On a Reel of 2500) (ex VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexperiaLogic Family
74HC
Number of Channels per Chip
8
IC Type
Octal Buffer & Line Driver IC
Input Type
CMOS
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
175 ns @ 50 pF
Dimensions
6.6 x 4.5 x 0.95mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Country of Origin
China