Nexans Black 0.05 mm² Equipment Wire, 1/0.254 mm, 250m, PVC Insulation

RS Stock No.: 192-4159Brand: NexansManufacturers Part No.: WCP30-NOIR
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.05 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

1/0.254 mm

Length

250m

Insulation material

PVC

Voltage Rating

350 V

Outer Diameter

0.58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Size of Strands

0.254 mm

Number of Strands

1

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Nexans Black 0.05 mm² Equipment Wire, 1/0.254 mm, 250m, PVC Insulation

P.O.A.

Each (ex VAT)

Nexans Black 0.05 mm² Equipment Wire, 1/0.254 mm, 250m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.05 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

1/0.254 mm

Length

250m

Insulation material

PVC

Voltage Rating

350 V

Outer Diameter

0.58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Size of Strands

0.254 mm

Number of Strands

1

Country of Origin

France

You may be interested in