Technical documents
Specifications
Brand
NeutrikAccessory Type
Sealing Cover
For Use With
1/4 in Jacks D Series, BNC D Series, D-SUB NADB, etherCON CAT6 Chassis Connectors, etherCON CAT6A Chassis Connectors, etherCON D Series, Firewire NA1394-6-W, HDMI NAHDMI-W, opticalCON Chassis Connectors, Phono (RCA) Chassis Connectors, powerCON 20 A Series NAC3MPA % NAC3MPB, powerCON TRUE1 NAC3MPX, speakON NL2M & NL4M, USB NAUSB-W, XLR D Series Female, XLR D Series Male
Series
D
Distrelec Product Id
30396862
Country of Origin
Liechtenstein
Product details
Spring-Loaded Cover
From Neutrik, this spring-loaded sealing cover is compatible with various socket receptacles, and closes automatically to provide a high level of ingress protection when the connector is not mated. The transparent cover allows you to clealry identify the chassis connector when even when closed.
Features and Benefits
For Use With
Protects to IP65 when closed
Automatic closing
Transparent cover
XLR D Series
etherCON D Series
etherCON CAT6 chassis connectors
etherCON CAT6a chassis connectors
€ 24.21
€ 24.21 Each (ex VAT)
1
€ 24.21
€ 24.21 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 24.21 |
10 - 49 | € 22.90 |
50+ | € 21.25 |
Technical documents
Specifications
Brand
NeutrikAccessory Type
Sealing Cover
For Use With
1/4 in Jacks D Series, BNC D Series, D-SUB NADB, etherCON CAT6 Chassis Connectors, etherCON CAT6A Chassis Connectors, etherCON D Series, Firewire NA1394-6-W, HDMI NAHDMI-W, opticalCON Chassis Connectors, Phono (RCA) Chassis Connectors, powerCON 20 A Series NAC3MPA % NAC3MPB, powerCON TRUE1 NAC3MPX, speakON NL2M & NL4M, USB NAUSB-W, XLR D Series Female, XLR D Series Male
Series
D
Distrelec Product Id
30396862
Country of Origin
Liechtenstein
Product details
Spring-Loaded Cover
From Neutrik, this spring-loaded sealing cover is compatible with various socket receptacles, and closes automatically to provide a high level of ingress protection when the connector is not mated. The transparent cover allows you to clealry identify the chassis connector when even when closed.
Features and Benefits
For Use With
Protects to IP65 when closed
Automatic closing
Transparent cover
XLR D Series
etherCON D Series
etherCON CAT6 chassis connectors
etherCON CAT6a chassis connectors