Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
7
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
DLX Series Chassis Connectors
All metal housing gives greater overall RF protection and shielding
Duplex ground contact improves contact integrity between chassis and cable connector
Warning
Not to be used as mains connectors
€ 26.05
€ 26.05 Each (ex VAT)
1
€ 26.05
€ 26.05 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 26.05 |
5 - 9 | € 25.19 |
10 - 24 | € 24.19 |
25 - 49 | € 23.23 |
50+ | € 22.23 |
Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
7
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
DLX Series Chassis Connectors
All metal housing gives greater overall RF protection and shielding
Duplex ground contact improves contact integrity between chassis and cable connector
Warning
Not to be used as mains connectors