Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
7
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Zinc
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.
Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.
Warning
Not to be used as mains connectors
€ 27.68
€ 27.68 Each (ex VAT)
1
€ 27.68
€ 27.68 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 27.68 |
5 - 9 | € 26.73 |
10 - 24 | € 25.72 |
25 - 49 | € 24.67 |
50+ | € 23.53 |
Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
7
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Zinc
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.
Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.
Warning
Not to be used as mains connectors