Stainless Steel Hand Wheel, 250mm diameter
Technical documents
Specifications
Brand
NEUTRALHandle Type
None
Spoked
Yes
Wheel Diameter
250mm
Mounting Hole Diameter
17mm
Mounting Hole Depth
52mm
Drilled Hub
Yes
Wheel Material
Stainless Steel
Product details
Four/Five-Spoked Stainless Steel
Shot blasted
Robust with high mechanical strength
Does not require painting or other surface treatments
Excellent anti-corrosive properties with an aesthetically pleasing finish
Particularly suitable to the food, pharmaceutical and other clean industries
Supplied for keyway fitting
Manufactured from grade 304 Stainless steel
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALHandle Type
None
Spoked
Yes
Wheel Diameter
250mm
Mounting Hole Diameter
17mm
Mounting Hole Depth
52mm
Drilled Hub
Yes
Wheel Material
Stainless Steel
Product details
Four/Five-Spoked Stainless Steel
Shot blasted
Robust with high mechanical strength
Does not require painting or other surface treatments
Excellent anti-corrosive properties with an aesthetically pleasing finish
Particularly suitable to the food, pharmaceutical and other clean industries
Supplied for keyway fitting
Manufactured from grade 304 Stainless steel