Nylon male ratchet handle,M10x20mm

RS Stock No.: 382-8249Brand: NEUTRAL
View all in Clamping Levers

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

20mm

Handle Material

Nylon

Shaft Material

Steel

Length

74mm

You may be interested in
RS PRO Clamping Lever, M10 x 20mm
€ 16.402Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon male ratchet handle,M10x20mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon male ratchet handle,M10x20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M10 x 20mm
€ 16.402Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

20mm

Handle Material

Nylon

Shaft Material

Steel

Length

74mm

You may be interested in
RS PRO Clamping Lever, M10 x 20mm
€ 16.402Each (In a Pack of 2) (ex VAT)