8888, 42mm Bore, 38mm Length HRC Coupling Flange

RS Stock No.: 679-808Brand: NEUTRAL
View all in Flexible Couplings

Technical documents

Specifications

Brand

NEUTRAL

Bore

42mm

Length

38mm

Product details

HRC Coupling

HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.

Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C

Warning

Not FRAS approved.

Stock information temporarily unavailable.

P.O.A.

8888, 42mm Bore, 38mm Length HRC Coupling Flange

P.O.A.

8888, 42mm Bore, 38mm Length HRC Coupling Flange
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

Bore

42mm

Length

38mm

Product details

HRC Coupling

HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.

Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C

Warning

Not FRAS approved.