222 2.77mm Pitch 9 Way IDC D-sub Connector, Plug, Metal Shell

RS Stock No.: 408-3144Brand: NEUTRAL
View all in D Sub Connectors

Technical documents

Specifications

Brand

NEUTRAL

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Length

30.8mm

Width

21.6mm

Depth

12.55mm

Series

222

Dimensions

30.8 x 21.6 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

222 2.77mm Pitch 9 Way IDC D-sub Connector, Plug, Metal Shell

P.O.A.

222 2.77mm Pitch 9 Way IDC D-sub Connector, Plug, Metal Shell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Length

30.8mm

Width

21.6mm

Depth

12.55mm

Series

222

Dimensions

30.8 x 21.6 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in