100dB Panel Mount Siren Piezo Buzzer, 33 (Dia.) x 32.8mm, 6V dc Min, 14V dc Max
RS Stock No.: 217-8919Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
14V dc
Sound Level
100dB
Tone Type
Siren
Diameter
33mm
Height
32.8mm
Dimensions
33 (Dia.) x 32.8mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4.5kHz
Minimum Frequency
2000Hz
Supply Current
150mA
You may be interested in
RS PRO 85dB Screw Mount Slow Pulse Internal Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 28V ac/dc MaxBrand: RS PRO
€ 23.02Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
100dB Panel Mount Siren Piezo Buzzer, 33 (Dia.) x 32.8mm, 6V dc Min, 14V dc Max
1
P.O.A.
100dB Panel Mount Siren Piezo Buzzer, 33 (Dia.) x 32.8mm, 6V dc Min, 14V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 85dB Screw Mount Slow Pulse Internal Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 28V ac/dc MaxBrand: RS PRO
€ 23.02Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
14V dc
Sound Level
100dB
Tone Type
Siren
Diameter
33mm
Height
32.8mm
Dimensions
33 (Dia.) x 32.8mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4.5kHz
Minimum Frequency
2000Hz
Supply Current
150mA
You may be interested in
RS PRO 85dB Screw Mount Slow Pulse Internal Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 28V ac/dc MaxBrand: RS PRO
€ 23.02Each (ex VAT)