Netpeppers Fibre Optic Cleaning Pen for Fiber Optics Cleaning, 5

RS Stock No.: 268-4185Brand: NetpeppersManufacturers Part No.: NP-FIBER11_5
brand-logo
View all in Fibre Optic Cleaners

Technical documents

Specifications

Cleaner Type

Pen

Application

Fiber Optics Cleaning

Package Type

Pen

Package Size

5

Size

163 x 22 x 15mm

Country of Origin

Japan

Stock information temporarily unavailable.

€ 331.28

€ 66.257 Each (In a Pack of 5) (ex VAT)

Netpeppers Fibre Optic Cleaning Pen for Fiber Optics Cleaning, 5

€ 331.28

€ 66.257 Each (In a Pack of 5) (ex VAT)

Netpeppers Fibre Optic Cleaning Pen for Fiber Optics Cleaning, 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cleaner Type

Pen

Application

Fiber Optics Cleaning

Package Type

Pen

Package Size

5

Size

163 x 22 x 15mm

Country of Origin

Japan