Technical documents
Specifications
Brand
NetpeppersEquipment Type
Fibre Optic Test Kit
Connector Type
FC/PC
Wavelengths
850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm
Model Number p
OPM100
Country of Origin
China
€ 411.70
€ 411.70 Each (ex VAT)
Netpeppers OPM100 Fibre Optic Test Kit
1
€ 411.70
€ 411.70 Each (ex VAT)
Netpeppers OPM100 Fibre Optic Test Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NetpeppersEquipment Type
Fibre Optic Test Kit
Connector Type
FC/PC
Wavelengths
850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm
Model Number p
OPM100
Country of Origin
China