Murrelektronik Connector

RS Stock No.: 270-9554Brand: Murrelektronik LimitedManufacturers Part No.: 7000-12921-0000000
brand-logo

Technical documents

Specifications

Length

54mm

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Country of Origin

Germany

Stock information temporarily unavailable.

€ 17.94

€ 17.94 Each (ex VAT)

Murrelektronik Connector

€ 17.94

€ 17.94 Each (ex VAT)

Murrelektronik Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

54mm

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Country of Origin

Germany