Murata NFM18C, Signal Filter16V dc, 0603 (1608M), Surface Mount

RS Stock No.: 105-906Brand: MurataManufacturers Part No.: NFM18CC223R1C3D
brand-logo
View all in Feedthrough Capacitors

Technical documents

Specifications

Brand

Murata

Voltage

16V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

0603 (1608M)

Series

NFM18C

Country of Origin

Japan

Product details

SMD Filter Capacitor - NFM18CC series

Filters with three terminals designed to remove electromagnetic interference (EMI).
Removal of noise up to GHz.
0603 format enclosure.

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

You may be interested in
Murata NFM18C, Signal Filter16V dc, 0603 (1608M), Surface Mount
€ 0.071Each (In a Bag of 25) (ex VAT)
Stock information temporarily unavailable.

€ 1.77

€ 0.071 Each (In a Bag of 25) (ex VAT)

Murata NFM18C, Signal Filter16V dc, 0603 (1608M), Surface Mount

€ 1.77

€ 0.071 Each (In a Bag of 25) (ex VAT)

Murata NFM18C, Signal Filter16V dc, 0603 (1608M), Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata NFM18C, Signal Filter16V dc, 0603 (1608M), Surface Mount
€ 0.071Each (In a Bag of 25) (ex VAT)

Technical documents

Specifications

Brand

Murata

Voltage

16V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

0603 (1608M)

Series

NFM18C

Country of Origin

Japan

Product details

SMD Filter Capacitor - NFM18CC series

Filters with three terminals designed to remove electromagnetic interference (EMI).
Removal of noise up to GHz.
0603 format enclosure.

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

You may be interested in
Murata NFM18C, Signal Filter16V dc, 0603 (1608M), Surface Mount
€ 0.071Each (In a Bag of 25) (ex VAT)