Technical documents
Specifications
Brand
MurataInductance
0.018 μH
Maximum dc Current
550mA
Package/Case
1608
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±2%
Maximum DC Resistance
160mΩ
Series
LQW18A
Core Material
Non-Magnetic Ceramic
Maximum Self Resonant Frequency
Minimum of 5500MHz
Minimum Operating Temperature
-55°C
Minimum Quality Factor
40
Maximum Operating Temperature
+125°C
Inductor Construction
Wire-Wound
Product details
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
€ 9.44
€ 0.094 Each (In a Pack of 100) (ex VAT)
Standard
100
€ 9.44
€ 0.094 Each (In a Pack of 100) (ex VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MurataInductance
0.018 μH
Maximum dc Current
550mA
Package/Case
1608
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±2%
Maximum DC Resistance
160mΩ
Series
LQW18A
Core Material
Non-Magnetic Ceramic
Maximum Self Resonant Frequency
Minimum of 5500MHz
Minimum Operating Temperature
-55°C
Minimum Quality Factor
40
Maximum Operating Temperature
+125°C
Inductor Construction
Wire-Wound
Product details
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.