Technical documents
Specifications
Brand
MurataInductance
16 nH
Maximum dc Current
370mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Tolerance
±2%
Maximum DC Resistance
240mΩ
Series
LQW15A
Core Material
Ferrite
Maximum Self Resonant Frequency
4.5GHz
Minimum Quality Factor
25
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
P.O.A.
Each (In a Bag of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MurataInductance
16 nH
Maximum dc Current
370mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Tolerance
±2%
Maximum DC Resistance
240mΩ
Series
LQW15A
Core Material
Ferrite
Maximum Self Resonant Frequency
4.5GHz
Minimum Quality Factor
25
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.


