Murata IRV300 Isolated DC-DC Converter, 24V dc/, 16.8 → 160 V dc Input, 300W, Chassis Mount
Technical documents
Specifications
Brand
MurataOutput Voltage
24V dc
Input Voltage Range
16.8 → 160 V dc
Power Rating
300W
Input Voltage Nominal
110 V dc
Mounting Type
Chassis Mount
Isolated
Yes
Output Voltage Adjustment Range
15%
Isolation Voltage
4.25kV dc
Railway Approved
Yes
Series
IRV300
Medical Approved
No
Country of Origin
China
€ 10,791.69
€ 10,791.69 1 Tray of 16 (ex VAT)
1
€ 10,791.69
€ 10,791.69 1 Tray of 16 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 10,791.69 |
5 - 9 | € 10,636.77 |
10 - 24 | € 10,471.43 |
25 - 49 | € 10,295.62 |
50+ | € 10,178.30 |
Technical documents
Specifications
Brand
MurataOutput Voltage
24V dc
Input Voltage Range
16.8 → 160 V dc
Power Rating
300W
Input Voltage Nominal
110 V dc
Mounting Type
Chassis Mount
Isolated
Yes
Output Voltage Adjustment Range
15%
Isolation Voltage
4.25kV dc
Railway Approved
Yes
Series
IRV300
Medical Approved
No
Country of Origin
China