Technical documents
Specifications
Brand
MurataCapacitance
56pF
Voltage
50V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±2%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Country of Origin
Japan
€ 23.60
€ 0.024 Each (On a Reel of 1000) (ex VAT)
Standard
1000
€ 23.60
€ 0.024 Each (On a Reel of 1000) (ex VAT)
Standard
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 4000 | € 0.024 | € 23.60 |
5000 - 9000 | € 0.024 | € 23.60 |
10000+ | € 0.024 | € 23.60 |
Technical documents
Specifications
Brand
MurataCapacitance
56pF
Voltage
50V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±2%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Country of Origin
Japan