Murata 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
0.8mm
Series
GCM
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Murata GCM Automotive 0603 Series
€ 7.67
€ 0.307 Each (In a Pack of 25) (ex VAT)
Standard
25
€ 7.67
€ 0.307 Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 0.307 | € 7.67 |
250 - 475 | € 0.283 | € 7.08 |
500 - 975 | € 0.26 | € 6.49 |
1000 - 2475 | € 0.26 | € 6.49 |
2500+ | € 0.236 | € 5.90 |
Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
0.8mm
Series
GCM
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details