Technical documents
Specifications
Brand
MurataMaximum dc Current
10A
Length
12.1mm
Depth
9.1mm
Height
3.1mm
Dimensions
12.1 x 9.1 x 3.1mm
Maximum DC Resistance
430µΩ
Series
BNX02
Minimum Operating Temperature
+40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
BNX02 Series
High performance SMD EMI suppression filter, providing excellent noise suppression on DC power lines.
Large rated current (10A - 15A) and Low DC Resistance. (0.43m ohm - Typ.)
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise
Applications include:
Displays (PDP/LCD-TV)
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies
€ 199.42
€ 3.99 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
€ 199.42
€ 3.99 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 99 | € 3.99 |
100 - 199 | € 3.92 |
200 - 499 | € 3.80 |
500+ | € 2.77 |
Technical documents
Specifications
Brand
MurataMaximum dc Current
10A
Length
12.1mm
Depth
9.1mm
Height
3.1mm
Dimensions
12.1 x 9.1 x 3.1mm
Maximum DC Resistance
430µΩ
Series
BNX02
Minimum Operating Temperature
+40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
BNX02 Series
High performance SMD EMI suppression filter, providing excellent noise suppression on DC power lines.
Large rated current (10A - 15A) and Low DC Resistance. (0.43m ohm - Typ.)
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise
Applications include:
Displays (PDP/LCD-TV)
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies