Murata Lead Wire Diaphragm External Piezo Buzzer, 20 (Dia.) x 0.42mm

RS Stock No.: 871-1994Brand: MurataManufacturers Part No.: 7BB-20-6L0
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

Murata

Mounting Type

Lead Wire

Drive Type

External

Tone Type

Diaphragm

Diameter

20mm

Height

0.42mm

Dimensions

20 (Dia.) x 0.42mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Maximum Frequency

6.3kHz

Capacitance

10nF

Country of Origin

Thailand

Product details

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.42

€ 0.885 Each (In a Bag of 5) (ex VAT)

Murata Lead Wire Diaphragm External Piezo Buzzer, 20 (Dia.) x 0.42mm
Select packaging type

€ 4.42

€ 0.885 Each (In a Bag of 5) (ex VAT)

Murata Lead Wire Diaphragm External Piezo Buzzer, 20 (Dia.) x 0.42mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45€ 0.885€ 4.42
50 - 95€ 0.861€ 4.31
100 - 245€ 0.814€ 4.07
250 - 495€ 0.767€ 3.84
500+€ 0.72€ 3.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Murata

Mounting Type

Lead Wire

Drive Type

External

Tone Type

Diaphragm

Diameter

20mm

Height

0.42mm

Dimensions

20 (Dia.) x 0.42mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Maximum Frequency

6.3kHz

Capacitance

10nF

Country of Origin

Thailand

Product details

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more