Murata Power Solutions UCQ Isolated DC-DC Converter, 5V dc/ 20A Output, 36 → 75 V dc Input, 100W, Through Hole,

RS Stock No.: 689-5674Brand: Murata Power SolutionsManufacturers Part No.: UCQ-5/20-D48NB-C
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

100W

Input Voltage Nominal

48 V dc

Output Current

20A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C67

Isolation Voltage

2250V dc

Depth

10.16mm

Length

36.83mm

Series

UCQ

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata Power Solutions - 50W to 120W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions UCQ Isolated DC-DC Converter, 5V dc/ 20A Output, 36 → 75 V dc Input, 100W, Through Hole,

P.O.A.

Murata Power Solutions UCQ Isolated DC-DC Converter, 5V dc/ 20A Output, 36 → 75 V dc Input, 100W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

100W

Input Voltage Nominal

48 V dc

Output Current

20A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C67

Isolation Voltage

2250V dc

Depth

10.16mm

Length

36.83mm

Series

UCQ

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata Power Solutions - 50W to 120W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more