Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 5.1A Output, 37 - 57 V dc Input, 25.5W, Surface Mount,

RS Stock No.: 279-8065Brand: Murata Power SolutionsManufacturers Part No.: MYBSP00502ABF
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

37 - 57 V dc

Power Rating

25.5W

Input Voltage Nominal

48 V dc

Output Current

5.1A

Mounting Type

Surface Mount

Series

MYBSP

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.63

€ 18.63 Each (ex VAT)

Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 5.1A Output, 37 - 57 V dc Input, 25.5W, Surface Mount,

€ 18.63

€ 18.63 Each (ex VAT)

Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 5.1A Output, 37 - 57 V dc Input, 25.5W, Surface Mount,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.63
5 - 9€ 18.36
10 - 24€ 18.10
25 - 49€ 17.77
50+€ 17.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

37 - 57 V dc

Power Rating

25.5W

Input Voltage Nominal

48 V dc

Output Current

5.1A

Mounting Type

Surface Mount

Series

MYBSP

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more