Murata Power Solutions MEF1 DC-DC Converter, 5V dc/ 200mA Output, 22.8 → 25.2 V dc Input, 1W, Through Hole,

RS Stock No.: 829-4727Brand: Murata Power SolutionsManufacturers Part No.: MEF1S2405SPC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

22.8 → 25.2 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SPC

Isolation Voltage

1kV dc

Depth

10.15mm

Length

19.65mm

Series

MEF1

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

73%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata Isolated 1W Single Output DC/DC Converter - MEF1 Series

The Murata Power MEF1 series of DC-DC converters is packaged in a fully encapsulated single-in-line through-hole format, occupying less than 1.17cm squared footprint. The MEF1 converters are available with either 1kVDC or 3kVDC input to output isolation, the latter model having an enhanced immunity to voltage transients. Output voltage options are 3.3 or 5.0 VDC, with input voltages covering the popular nominal inputs from 3.3 to 24 VDC. This DC-DC converter is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, Hall Effect sensors and mass airflow sensors.

Short circuit protection
Operation to zero load
Output regulation ˂1%
Power density 0.85W/cm3
Single isolated output
UL 94V-0 package material
Footprint from 1.17cm2
1kVDC or 3.5kVDC isolation options
3.3V, 5V, 12V & 24V input
3.3V & 5V output
SMD construction
Fully encapsulated with toroidal magnetics

Approvals

UL60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.00

€ 7.00 Each (ex VAT)

Murata Power Solutions MEF1 DC-DC Converter, 5V dc/ 200mA Output, 22.8 → 25.2 V dc Input, 1W, Through Hole,
Select packaging type

€ 7.00

€ 7.00 Each (ex VAT)

Murata Power Solutions MEF1 DC-DC Converter, 5V dc/ 200mA Output, 22.8 → 25.2 V dc Input, 1W, Through Hole,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

22.8 → 25.2 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SPC

Isolation Voltage

1kV dc

Depth

10.15mm

Length

19.65mm

Series

MEF1

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

73%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata Isolated 1W Single Output DC/DC Converter - MEF1 Series

The Murata Power MEF1 series of DC-DC converters is packaged in a fully encapsulated single-in-line through-hole format, occupying less than 1.17cm squared footprint. The MEF1 converters are available with either 1kVDC or 3kVDC input to output isolation, the latter model having an enhanced immunity to voltage transients. Output voltage options are 3.3 or 5.0 VDC, with input voltages covering the popular nominal inputs from 3.3 to 24 VDC. This DC-DC converter is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, Hall Effect sensors and mass airflow sensors.

Short circuit protection
Operation to zero load
Output regulation ˂1%
Power density 0.85W/cm3
Single isolated output
UL 94V-0 package material
Footprint from 1.17cm2
1kVDC or 3.5kVDC isolation options
3.3V, 5V, 12V & 24V input
3.3V & 5V output
SMD construction
Fully encapsulated with toroidal magnetics

Approvals

UL60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more