Murata Power Solutions Digital Voltmeter AC, LED Display 3.5-Digits

RS Stock No.: 176-4171Brand: Murata Power SolutionsManufacturers Part No.: DMS-20PC-1-LM-C
brand-logo
View all in Voltmeters

Technical documents

Specifications

Current Type

AC

Number Of Digits

3.5

Display Type

LED

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

17.45mm

Analogue Effect

Digits Only

Meter Type

Voltmeter

Product details

9.4mm 3.5 Digit, Two-wire AC Line Voltage Monitoring Meter

Easy to connect meters for supply monitoring
Ideal replacement for analogue meter
Self-powered with two screw-terminal connections for readings or supply voltages
The 9.4mm 3.5 digit, two-wire AC line voltage monitoring meter reads true line measurements
Splash proof case
AC voltage frequency meter display AC voltage frequency between 170 and 264Vac
Dimensions: H22.4 x W35.1 x D18.47mm
Depth behind panel: 17.45mm
Panel cut-out: 33.93 x 21.29mm

LED/LCD DIN Case Size 9.4 to 14.2mm Digit Height

Stock information temporarily unavailable.

€ 96.11

€ 96.11 Each (ex VAT)

Murata Power Solutions Digital Voltmeter AC, LED Display 3.5-Digits

€ 96.11

€ 96.11 Each (ex VAT)

Murata Power Solutions Digital Voltmeter AC, LED Display 3.5-Digits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 96.11
5 - 9€ 93.76
10+€ 93.27

Technical documents

Specifications

Current Type

AC

Number Of Digits

3.5

Display Type

LED

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

17.45mm

Analogue Effect

Digits Only

Meter Type

Voltmeter

Product details

9.4mm 3.5 Digit, Two-wire AC Line Voltage Monitoring Meter

Easy to connect meters for supply monitoring
Ideal replacement for analogue meter
Self-powered with two screw-terminal connections for readings or supply voltages
The 9.4mm 3.5 digit, two-wire AC line voltage monitoring meter reads true line measurements
Splash proof case
AC voltage frequency meter display AC voltage frequency between 170 and 264Vac
Dimensions: H22.4 x W35.1 x D18.47mm
Depth behind panel: 17.45mm
Panel cut-out: 33.93 x 21.29mm

LED/LCD DIN Case Size 9.4 to 14.2mm Digit Height