Technical documents
Specifications
Brand
Multi ContactColour
Violet
Gender
Socket
Termination Method
Tab
Voltage Rating
30 V ac, 60 V dc
Current Rating
10A
Spring Contact
Yes
Length
14mm
Contact Material
Brass
Country of Origin
Switzerland
You may be interested in
Staubli Violet Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dcBrand: Staubli
€ 6.32Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Multi Contact Violet Test Socket, 10A, 30 V ac, 60 V dc
1
P.O.A.
Multi Contact Violet Test Socket, 10A, 30 V ac, 60 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Staubli Violet Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dcBrand: Staubli
€ 6.32Each (ex VAT)
Technical documents
Specifications
Brand
Multi ContactColour
Violet
Gender
Socket
Termination Method
Tab
Voltage Rating
30 V ac, 60 V dc
Current Rating
10A
Spring Contact
Yes
Length
14mm
Contact Material
Brass
Country of Origin
Switzerland
You may be interested in
Staubli Violet Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dcBrand: Staubli
€ 6.32Each (ex VAT)