Mueller Electric JP-8783-J-C2 Bed of Nails Test Clip with Banana Jack, Nickel Silver contact

RS Stock No.: 888-4815Brand: Mueller ElectricManufacturers Part No.: JP-8783-J-C2
brand-logo
View all in Bed of Nails Test Clips

Technical documents

Specifications

Contact Material

Nickel Silver

Jaw Opening

25.4mm

Length

66.4mm

Connector Type

Banana Jack

Country of Origin

China

Product details

Mueller Popper Telecom Crocodile Clip

Mueller's JP-8783 series of popper style telecom clip from Meuller is well known within the market and widely used, thanks to it's robust construction and reliable performance. Comprised of a Nickel Sliver clip, unless stated otherwise and brass hardware

Uses a bed of nails or single spike to pierce wire insulation
1" jaw capacity with 2.34" length, unless stated otherwise

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Stock information temporarily unavailable.

P.O.A.

Mueller Electric JP-8783-J-C2 Bed of Nails Test Clip with Banana Jack, Nickel Silver contact

P.O.A.

Mueller Electric JP-8783-J-C2 Bed of Nails Test Clip with Banana Jack, Nickel Silver contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Material

Nickel Silver

Jaw Opening

25.4mm

Length

66.4mm

Connector Type

Banana Jack

Country of Origin

China

Product details

Mueller Popper Telecom Crocodile Clip

Mueller's JP-8783 series of popper style telecom clip from Meuller is well known within the market and widely used, thanks to it's robust construction and reliable performance. Comprised of a Nickel Sliver clip, unless stated otherwise and brass hardware

Uses a bed of nails or single spike to pierce wire insulation
1" jaw capacity with 2.34" length, unless stated otherwise

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.