Technical documents
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.5 → 55 V
Number of Outputs
1
Maximum Operating Current
3A
Package Type
TSSOP-20 EP
Pin Count
20
Country of Origin
China
Stock information temporarily unavailable.
€ 15.75
€ 3.151 Each (Supplied as a Tape) (ex VAT)
MPS MP4570GF-P, 1Low Side, Step-Down Converter Power Control Switch 20-Pin, TSSOP-20 EP
Select packaging type
Standard
5
€ 15.75
€ 3.151 Each (Supplied as a Tape) (ex VAT)
MPS MP4570GF-P, 1Low Side, Step-Down Converter Power Control Switch 20-Pin, TSSOP-20 EP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
| quantity | Unit price | Per Tape |
|---|---|---|
| 5 - 45 | € 3.151 | € 15.75 |
| 50 - 95 | € 3.056 | € 15.28 |
| 100+ | € 2.867 | € 14.34 |
Technical documents
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.5 → 55 V
Number of Outputs
1
Maximum Operating Current
3A
Package Type
TSSOP-20 EP
Pin Count
20
Country of Origin
China


