Technical documents
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.5 → 55 V
Number of Outputs
1
Maximum Operating Current
3A
Package Type
TSSOP-20 EP
Pin Count
20
Country of Origin
China
Stock information temporarily unavailable.
€ 1,327.50
€ 2.655 Each (On a Reel of 500) (ex VAT)
MPS MP4570GF-P, 1Low Side, Step-Down Converter Power Control Switch 20-Pin, TSSOP-20 EP
500
€ 1,327.50
€ 2.655 Each (On a Reel of 500) (ex VAT)
MPS MP4570GF-P, 1Low Side, Step-Down Converter Power Control Switch 20-Pin, TSSOP-20 EP
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.5 → 55 V
Number of Outputs
1
Maximum Operating Current
3A
Package Type
TSSOP-20 EP
Pin Count
20
Country of Origin
China


