Technical documents
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.5 → 75 V
Number of Outputs
1
Maximum Operating Current
0.3A
Package Type
SOIC-8 EP
Pin Count
8
Country of Origin
China
Stock information temporarily unavailable.
€ 1,003.00
€ 2.006 Each (On a Reel of 500) (ex VAT)
MPS MP4569GN-P, 1Low Side, Step-Down Converter Power Control Switch 8-Pin, SOIC-8 EP
500
€ 1,003.00
€ 2.006 Each (On a Reel of 500) (ex VAT)
MPS MP4569GN-P, 1Low Side, Step-Down Converter Power Control Switch 8-Pin, SOIC-8 EP
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.5 → 75 V
Number of Outputs
1
Maximum Operating Current
0.3A
Package Type
SOIC-8 EP
Pin Count
8
Country of Origin
China


