Technical documents
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.5 → 55 V
Number of Outputs
1
Maximum Operating Current
3A
Package Type
SOIC8E
Pin Count
8
Country of Origin
China
Stock information temporarily unavailable.
€ 1,362.90
€ 2.726 Each (On a Reel of 500) (ex VAT)
MPS MP24943DN-LF-P, 1Low Side, Step-Down Converter Power Control Switch 8-Pin, SOIC8E
500
€ 1,362.90
€ 2.726 Each (On a Reel of 500) (ex VAT)
MPS MP24943DN-LF-P, 1Low Side, Step-Down Converter Power Control Switch 8-Pin, SOIC8E
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.5 → 55 V
Number of Outputs
1
Maximum Operating Current
3A
Package Type
SOIC8E
Pin Count
8
Country of Origin
China


