Technical documents
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.2 → 18 V
Number of Outputs
1
Maximum Operating Current
1A
Package Type
SOT563
Pin Count
6
Country of Origin
China
Stock information temporarily unavailable.
€ 466.10
€ 0.932 Each (On a Reel of 500) (ex VAT)
MPS MP1479GTF-P, 1Low Side, Step-Down Converter Power Control Switch 6-Pin, SOT563
500
€ 466.10
€ 0.932 Each (On a Reel of 500) (ex VAT)
MPS MP1479GTF-P, 1Low Side, Step-Down Converter Power Control Switch 6-Pin, SOT563
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MPSPower Switch Type
Step-Down Converter
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
4.2 → 18 V
Number of Outputs
1
Maximum Operating Current
1A
Package Type
SOT563
Pin Count
6
Country of Origin
China


