Technical documents
Specifications
Brand
MoxaSeries
MDR Power Supply
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Depth
100mm
Width
40mm
Height
90mm
Mounting Type
DIN Rail Mount
Country of Origin
Taiwan, Province Of China
€ 189.64
€ 189.64 Each (ex VAT)
1
€ 189.64
€ 189.64 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoxaSeries
MDR Power Supply
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Depth
100mm
Width
40mm
Height
90mm
Mounting Type
DIN Rail Mount
Country of Origin
Taiwan, Province Of China