Motovario M Reversible AC Motor, 0.75 kW, IE3, 3 Phase, 4 Pole, 230/400 V

RS Stock No.: 205-2860Brand: MotovarioManufacturers Part No.: TP80B4 0,75 230/400-50 B5 MV
View all in AC Motors

Technical documents

Specifications

Power Rating

0.75 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Supply Voltage

230/400 V

Phase

3

Number of Poles

4

Rotation

Reversible

Series

M

Country of Origin

Italy

Stock information temporarily unavailable.

€ 294.08

€ 294.08 Each (ex VAT)

Motovario M Reversible AC Motor, 0.75 kW, IE3, 3 Phase, 4 Pole, 230/400 V

€ 294.08

€ 294.08 Each (ex VAT)

Motovario M Reversible AC Motor, 0.75 kW, IE3, 3 Phase, 4 Pole, 230/400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

0.75 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Supply Voltage

230/400 V

Phase

3

Number of Poles

4

Rotation

Reversible

Series

M

Country of Origin

Italy