Technical documents
Specifications
Brand
MolexNumber Of Contacts
64
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
C-GRID III
For Use With
C-Grid III Connector
Body Orientation
Straight
Length
86.05mm
Housing Material
PPO
Product details
Socket Housings, 90160 Series
Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.
2.54mm Molex C-Grid III Range
€ 14.22
€ 2.844 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 14.22
€ 2.844 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 2.844 | € 14.22 |
100 - 370 | € 2.336 | € 11.68 |
375 - 1495 | € 2.053 | € 10.27 |
1500 - 2995 | € 1.723 | € 8.61 |
3000+ | € 1.628 | € 8.14 |
Technical documents
Specifications
Brand
MolexNumber Of Contacts
64
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
C-GRID III
For Use With
C-Grid III Connector
Body Orientation
Straight
Length
86.05mm
Housing Material
PPO
Product details
Socket Housings, 90160 Series
Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.
2.54mm Molex C-Grid III Range