Technical documents
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Product details
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range
€ 13.51
€ 2.702 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 13.51
€ 2.702 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | € 2.702 | € 13.51 |
100 - 370 | € 1.935 | € 9.68 |
375 - 1495 | € 1.888 | € 9.44 |
1500 - 2995 | € 1.581 | € 7.91 |
3000+ | € 1.534 | € 7.67 |
Technical documents
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Product details
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range