Molex SFP I/O Connectors Female 68-Position, 787760001

RS Stock No.: 264-9874Brand: MolexManufacturers Part No.: 787760001Distrelec Article No.: 30362892
brand-logo
View all in Pluggable I/O Connectors

Technical documents

Specifications

Brand

Molex

Form Factor

SFP

Type

I/O Connectors

Gender

Female

Body Orientation

Right Angle

Number Of Contacts

68

Contact Material

Tin

Country of Origin

China

Stock information temporarily unavailable.

€ 162.54

€ 6.502 Each (In a Tray of 25) (ex VAT)

Molex SFP I/O Connectors Female 68-Position, 787760001

€ 162.54

€ 6.502 Each (In a Tray of 25) (ex VAT)

Molex SFP I/O Connectors Female 68-Position, 787760001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
25 - 100€ 6.502€ 162.54
125 - 225€ 6.065€ 151.63
250+€ 5.463€ 136.58

Technical documents

Specifications

Brand

Molex

Form Factor

SFP

Type

I/O Connectors

Gender

Female

Body Orientation

Right Angle

Number Of Contacts

68

Contact Material

Tin

Country of Origin

China