Molex BNC Series, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 759-5265Brand: MolexManufacturers Part No.: 73171-4330
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Miniature

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Series

BNC

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

73101

Product details

Molex Miniature BNC RF/Coaxial PCB Connectors with Board Locks

These Molex Miniature BNC RF/Coaxial Connectors have a space saving design for mounting on PCBs. The design of these Molex Miniature BNC RF Coaxial Connector Jacks incorporates Board Locks for easy mounting on the board.

Recommended PCB thickness is 3.2 mm except for stock number 759-5274 which is 5.5 mm
PCB mounting through Board Locks except for stock number 759-5274 which has Mounting Posts
Frequency Range DC-4 Ghz

Molex Miniature BNC RF Coaxial Connectors

These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of coax cable and components.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Molex BNC Series, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
Select packaging type

P.O.A.

Molex BNC Series, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Miniature

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Series

BNC

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

73101

Product details

Molex Miniature BNC RF/Coaxial PCB Connectors with Board Locks

These Molex Miniature BNC RF/Coaxial Connectors have a space saving design for mounting on PCBs. The design of these Molex Miniature BNC RF Coaxial Connector Jacks incorporates Board Locks for easy mounting on the board.

Recommended PCB thickness is 3.2 mm except for stock number 759-5274 which is 5.5 mm
PCB mounting through Board Locks except for stock number 759-5274 which has Mounting Posts
Frequency Range DC-4 Ghz

Molex Miniature BNC RF Coaxial Connectors

These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of coax cable and components.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more