Molex, Easy-On, 52852 1mm Pitch 4 Way Right Angle FPC Connector, Bottom Contact

RS Stock No.: 797-8994PBrand: MolexManufacturers Part No.: 52852-0470
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Termination Type

Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

Easy-On

Series Number

52852

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin Bismuth over Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Housing Material

PPS

Country of Origin

Malaysia

Product details

FFC Non-ZIF 90 ° Connectors - Molex

These Molex 90° Non-ZIF FFC/FPC connectors will accept FFC cable of a 1mm footprint. The Molex 52793 and 52807 series of 90° Non-ZIF FFC/FPC connectors are in top contact style with SMT and THT termination interfaces respectively. The Molex 52852 series of 90° Non-ZIF FFC/FPC connectors are 90° in bottom contact style.

1.0mm FFC/FPC Connectors – Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 67.26

€ 0.673 Each (Supplied on a Reel) (ex VAT)

Molex, Easy-On, 52852 1mm Pitch 4 Way Right Angle FPC Connector, Bottom Contact
Select packaging type

€ 67.26

€ 0.673 Each (Supplied on a Reel) (ex VAT)

Molex, Easy-On, 52852 1mm Pitch 4 Way Right Angle FPC Connector, Bottom Contact

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
100 - 370€ 0.673€ 3.36
375 - 1495€ 0.625€ 3.13
1500 - 2995€ 0.602€ 3.01
3000+€ 0.602€ 3.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Termination Type

Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

Easy-On

Series Number

52852

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin Bismuth over Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Housing Material

PPS

Country of Origin

Malaysia

Product details

FFC Non-ZIF 90 ° Connectors - Molex

These Molex 90° Non-ZIF FFC/FPC connectors will accept FFC cable of a 1mm footprint. The Molex 52793 and 52807 series of 90° Non-ZIF FFC/FPC connectors are in top contact style with SMT and THT termination interfaces respectively. The Molex 52852 series of 90° Non-ZIF FFC/FPC connectors are 90° in bottom contact style.

1.0mm FFC/FPC Connectors – Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more