Technical documents
Specifications
Brand
MolexNumber Of Contacts
5
Number Of Rows
1
Pitch
1.25mm
Gender
Female
Mounting Type
Cable Mount
Series
PICOBLADE
For Use With
PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector
Body Orientation
Straight
Length
8mm
Width
3.2mm
Housing Material
PBT
Country of Origin
Korea, Republic Of
Product details
Molex PicoBlade Series 51021 Connector Housings
The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.
Features and Benefits
• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion
Standards
UL (E29179); CSA (LR19980)
1.25mm Wire to Board - Molex PicoBlade™
€ 1.65
€ 0.33 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 1.65
€ 0.33 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 0.33 | € 1.65 |
125 - 495 | € 0.212 | € 1.06 |
500 - 2495 | € 0.189 | € 0.94 |
2500 - 4995 | € 0.165 | € 0.83 |
5000+ | € 0.165 | € 0.83 |
Technical documents
Specifications
Brand
MolexNumber Of Contacts
5
Number Of Rows
1
Pitch
1.25mm
Gender
Female
Mounting Type
Cable Mount
Series
PICOBLADE
For Use With
PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector
Body Orientation
Straight
Length
8mm
Width
3.2mm
Housing Material
PBT
Country of Origin
Korea, Republic Of
Product details
Molex PicoBlade Series 51021 Connector Housings
The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.
Features and Benefits
• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion
Standards
UL (E29179); CSA (LR19980)